BELI-BECO 61/15ws Mini Jack Plug Straight Pin 2.6mm White 1piece

Image Representative of Range

BELI-BECO 61/15ws Mini Jack Plug Straight Pin 2.6mm White 1piece

MPN
61/15ws
Brand
BELI-BECO
EAN-13
2050004573961
Order Code
08-5717
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.810
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

The BELI-BECO 61/15ws mini jack plug is a straight plug with a pin diameter of 2.6 mm, available in white. This connector is ideal for precise audio or laboratory applications where reliable jack connections are required. Typical uses include linking audio equipment or as a safety jack connector in technical setups.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour White
Connection Screws
Contact Plating Metal
Insulation Material Partially insulated
Pin Ø 2.6mm
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot