Christmas Opening Hours and Delivery Dates here
BELI-BECO 61/15rt Mini Jack Plug Straight 2.6mm Pin Red 1piece

Image Representative of Range

BELI-BECO 61/15rt Mini Jack Plug Straight 2.6mm Pin Red 1piece

Order Code:

08-5716

Brand: BELI-BECO MPN: 61/15rt EAN-13: 2050004573985
Qty Unit Price (Ex VAT)
5+ £0.949
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2 available to back orderBack-order availability date - 17/01/2026

The BELI-BECO 61/15rt is a mini jack plug with a straight design and a 2.6 mm pin diameter, available in red. This connector is often used in laboratory settings, providing reliable connections in various electronic applications. The precision construction of this jack plug ensures compatibility with safety jack sockets and Hirschmann connectors.
Type Plug, straight
Contact Plating Metal
Colour Red
Connection Screws
Insulation Material Partially insulated
Pin Ø 2.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot