BELI-BECO 61/15br Mini Jack Plug Straight 2.6mm Pin Brown 1 piece

Image Representative of Range

BELI-BECO 61/15br Mini Jack Plug Straight 2.6mm Pin Brown 1 piece

MPN
61/15br
Brand
BELI-BECO
EAN-13
2050004573978
Order Code
08-5715
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.866
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 128 in stock

The BELI-BECO 61/15br Mini jack plug features a straight design with a 2.6 mm pin diameter, available in brown. Manufactured by BELI-BECO, this connector is a reliable option for laboratory and safety applications. It is often used in settings requiring secure and precise audio or signal connections.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Brown
Connection Screws
Contact Plating Metal
Insulation Material Partially insulated
Pin Ø 2.6mm
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot