BELI-BECO 7/1100 Mini Jack Plug 2.6mm Pin Diameter 1 Set

Image Representative of Range

BELI-BECO 7/1100 Mini Jack Plug 2.6mm Pin Diameter 1 Set

MPN
7/1100
Brand
BELI-BECO
EAN-13
2050004558272
Order Code
08-5722
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £29.34 £26.59
10+ £24.67
100+ £24.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Beli-Beco's 7/1100 mini jack plug features a pin diameter of 2.6 mm, ensuring secure connectivity. This safety jack connector is commonly used in laboratory settings and other technical environments. The set is ideal for applications requiring reliable hirschmann connectors and straight blade plugs.
Mounting Direction Straight
Insulated Yes
Connection Screws
Insulation Material Partially insulated
Pin Ø 2.6mm
Type Mini jack plug

Reviews

Be the first to submit a review

Trustpilot