Belden Sensor/actuator connector (pre-fab) 631230

Belden Brand: Belden
Belden sensor/actuator connectors feature M12 right angle sockets and are available in various lengths and configurations for reliable electrical connections in industrial applications.
Description Image Product Buy Pricing (Ex VAT) Colour Length Cross-section (sensor/actuator wiring) Material Misc Attribute Nominal Current Nominal Voltage Connector 1 Connector 2 Type Connection IP Rating Maximum Temperature Min. temperature Seal Type Thread Type
Belden 934703022 Sensor/Actuator Connector M12 Right Angle 2m 5-Pin
Belden 934703022 Sensor/Actuator Connector M12 Right Angle 2m 5-Pin
Extended range
Order code: 11-4411
MPN: 934703022

Available to back order
1+ £16.08
Price per unit Ex VAT
Black 2m TPU RKWTS 5-298/2m 4A 60V M12 Open cable ends Sensor connector Open end cable IP69/IP69K +90°C -40°C Screw-on M12
Belden 934703025-1 Sensor/Actuator Connector M12 Right Angle 5m 5 Pins
Belden 934703025-1 Sensor/Actuator Connector M12 Right Angle 5m 5 Pins
Standard range
Order code: 11-4412
MPN: 934703025-1

Despatched within 4 working days - 11 in stock
1+ £20.33
Price per unit Ex VAT
Black 5m TPU RKWTS 5-298/5m 4A 60V M12 Open cable ends Sensor connector Open end cable IP69/IP69K +90°C -40°C Screw-on M12
Belden 934703027-1 Sensor/Actuator Connector M12 Right Angle 5m 8-pin
Belden 934703027-1 Sensor/Actuator Connector M12 Right Angle 5m 8-pin
Standard range
Order code: 11-4413
MPN: 934703027-1

Despatched within 4 working days - 8 in stock
1+ £22.20
Price per unit Ex VAT
Black 5m TPU RKWTS 8-184/5m 2A 30V M12 Open cable ends Sensor connector Open end cable IP69/IP69K +90°C -40°C Screw-on M12
Belden 934734013-1 Sensor/Actuator Connector M12 Right Angle 5-Pin 2m
Belden 934734013-1 Sensor/Actuator Connector M12 Right Angle 5-Pin 2m
Standard range
Order code: 11-4421
MPN: 934734013-1

Despatched within 4 working days - 9 in stock
1+ £12.34
Price per unit Ex VAT
Orange 2m 0.25mm² TPE WRKWT 5-522/2m 4A 250V M12 Open cable ends Sensor connector Open end cable IP69/IP69K +90°C -40°C Screw-on M12


Trustpilot