Belden 934703022 Sensor/Actuator Connector M12 Right Angle 2m 5-Pin

MPN
934703022
Brand
Belden
EAN-13
2050002444218
Order Code
11-4411
Country of Origin
Czech Republic
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Belden 934703022 is a sensor/actuator connector that features a right-angle M12 socket and a 2.00 m cable length. It has 5 pins, making it suitable for connecting complex automation equipment. Typically used in industrial environments, this pre-fabricated connector facilitates secure and reliable communication between sensors and actuators.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 2m
Type Sensor connector
Connection Open end cable
IP Rating IP69/IP69K
Material TPU
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute RKWTS 5-298/2m
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot