Belden 934703025-1 Sensor/Actuator Connector M12 Right Angle 5m 5 Pins

MPN
934703025-1
Brand
Belden
EAN-13
2050002444225
Order Code
11-4412
Country of Origin
Czech Republic
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Belden 934703025-1 sensor/actuator connector features a right-angle M12 socket with five pins and a five-metre cable length. Manufactured by Belden, it is designed for reliable signal and power transmission in industrial settings. Typically used in automation and control systems, it is ideal for connecting sensors and actuators.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor connector
Connection Open end cable
IP Rating IP69/IP69K
Material TPU
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute RKWTS 5-298/5m
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot