Belden 934734013-1 Sensor/Actuator Connector M12 Right Angle 5-Pin 2m

MPN
934734013-1
Brand
Belden
EAN-13
4064161266640
Order Code
11-4421
Country of Origin
Czech Republic
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Belden 934734013-1 sensor/actuator connector features a right angle M12 socket with 5 pins and a 2.00 m cable, designed for reliable connectivity in industrial automation settings. As a pre-fabricated component, it ensures quick installation and durable connections. Ideal for use in sensor and actuator connections, it supports efficient signal transmission in manufacturing environments.
Connector 1 M12
Connector 2 Open cable ends
Colour Orange
Length 2m
Type Sensor connector
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP69/IP69K
Material TPE
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute WRKWT 5-522/2m
Nominal Current 4A
Nominal Voltage 250V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot