Belden 934703027-1 Sensor/Actuator Connector M12 Right Angle 5m 8-pin

MPN
934703027-1
Brand
Belden
EAN-13
2050002444249
Order Code
11-4413
Country of Origin
Czech Republic
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Belden 934703027-1 is an M12 Socket Sensor/actuator connector with a right-angle design and a length of 5.00 metres. It features 8 pins, making it suitable for robust connection needs. Typically used in industrial automation, it ensures reliable connectivity for sensors and actuators.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor connector
Connection Open end cable
IP Rating IP69/IP69K
Material TPU
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute RKWTS 8-184/5m
Nominal Current 2A
Nominal Voltage 30V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot