Belden 934703014-1 Sensor/Actuator Connector M12 Socket Right Angle 5m

Belden 934703014-1 Sensor/Actuator Connector M12 Socket Right Angle 5m

MPN
934703014-1
Brand
Belden
EAN-13
2050002444188
Order Code
11-4409
Country of Origin
Czech Republic
View Full Product Range (5)

Discontinued


The Belden 934703014-1 is a pre-fabricated sensor/actuator connector featuring an M12 socket with a right angle design and four pins. This connector comes with a 5.00 m cable length, useful for industrial automation and sensor applications. It is identified by codes such as 02050002444188 and 4001088003095.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor connector
Connection Open end cable
IP Rating IP69/IP69K
Material TPU
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute RKWTS 4-288/5m
Nominal Current 4A
Nominal Voltage 240V
Seal Type Screw-on
Thread Type M12

Trustpilot