Bedea Networking Cable Data cable 626309

Bedea Brand: Bedea
The Bedea data cables comprise a range of high-quality networking cables, including varieties such as CAT 6, CAT 6A, and CAT 7, which are designed for efficient data transmission over extended lengths.
Description Image Product Buy Pricing (Ex VAT) Colour LAN Category Shielding Cable Diameter Length AWG Halogen-free Insulation Material Min. temperature range (fixed installation) Number of Cores Sold by Metre Twisted pair cabling (part 1) Type
Bedea 39300583 Data Cable CAT 6 U/UTP Grey 305m
Bedea 39300583 Data Cable CAT 6 U/UTP Grey 305m
Extended range
Order code: 08-5523
MPN: 39300583

Available to back orderBack order, lead time 5 weeks
1+ £280.36
Price per unit Ex VAT
Grey CAT 6 U/UTP 6mm 305m 23 Yes Polyolefin -20°C 8 No Yes (1) Data Cable
Bedea 39310583 Data Cable CAT 6A U/UTP Grey 305m
Bedea 39310583 Data Cable CAT 6A U/UTP Grey 305m
Extended range
Order code: 08-5524
MPN: 39310583

Available to back orderBack order, lead time 5 weeks
1+ £314.92
Price per unit Ex VAT
Grey CAT 6A U/UTP 7mm 305m 23 Yes Polyolefin -20°C 8 No Yes (1) Data Cable
Bedea 39320483 Data Cable CAT 7 S/FTP Yellow 305m
Bedea 39320483 Data Cable CAT 7 S/FTP Yellow 305m
Extended range
Order code: 08-5525
MPN: 39320483

Available to back orderBack order, lead time 5 weeks
1+ £345.64
Price per unit Ex VAT
Yellow CAT 7 S/FTP 7.2mm 305m 23 Yes Polyolefin -20°C 8 No Yes (1) Data Cable
Bedea 39331183 Data Cable CAT7a S/FTP Orange 305m
Bedea 39331183 Data Cable CAT7a S/FTP Orange 305m
Extended range
Order code: 08-5526
MPN: 39331183

Available to back orderBack order, lead time 5 weeks
1+ £372.53
Price per unit Ex VAT
Orange CAT 7a S/FTP 7.3mm 305m 23 Yes Polyolefin -20°C 8 No Yes (1) Data Cable

Trustpilot