Bedea 39331183 Data Cable CAT7a S/FTP Orange 305m

Image Representative of Range

Bedea 39331183 Data Cable CAT7a S/FTP Orange 305m

MPN
39331183
Brand
Bedea
EAN-13
4024608095738
Order Code
08-5526
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £438.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Bedea 39331183 data cable is a CAT 7a S/FTP type, ensuring superior data transmission speed and shielding. This orange-coloured cable has a length of 305 metres, ideal for large installations. It is typically used in high-performance networking environments.
Colour Orange
Length 305m
LAN Category CAT 7a
Shielding S/FTP
AWG 23
Cable Diameter 7.3mm
Halogen-free Yes
Insulation Material Polyolefin
Min. temperature range (fixed installation) -20°C
Number of Cores 8
Sold by Metre No
Twisted pair cabling (part 1) Yes (1)
Type Data Cable

Reviews

Be the first to submit a review

Trustpilot