Bedea 39300583 Data Cable CAT 6 U/UTP Grey 305m

Image Representative of Range

Bedea 39300583 Data Cable CAT 6 U/UTP Grey 305m

MPN
39300583
Brand
Bedea
EAN-13
4024608070995
Order Code
08-5523
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £329.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Bedea 39300583 data cable is a CAT 6 U/UTP cable available in grey, measuring 305 metres. It provides high-speed data transmission and is suitable for use in office networks and home internet setups. This cable is designed for Ethernet connections and supports frequencies suitable for standard networking applications.
Colour Grey
Length 305m
LAN Category CAT 6
Shielding U/UTP
AWG 23
Cable Diameter 6mm
Halogen-free Yes
Insulation Material Polyolefin
Min. temperature range (fixed installation) -20°C
Number of Cores 8
Sold by Metre No
Twisted pair cabling (part 1) Yes (1)
Type Data Cable

Reviews

Be the first to submit a review

Trustpilot