Bedea 39320483 Data Cable CAT 7 S/FTP Yellow 305m

Image Representative of Range

Bedea 39320483 Data Cable CAT 7 S/FTP Yellow 305m

MPN
39320483
Brand
Bedea
EAN-13
4024608095714
Order Code
08-5525
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £406.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Bedea's 39320483 data cable is a CAT 7 S/FTP type, offering superior shielding for reduced interference. With a length of 305 metres and a vibrant yellow colour, it is ideal for professional networking installations. This high-performance cable suits high-speed data transmission in demanding environments.
Colour Yellow
Length 305m
LAN Category CAT 7
Shielding S/FTP
AWG 23
Cable Diameter 7.2mm
Halogen-free Yes
Insulation Material Polyolefin
Min. temperature range (fixed installation) -20°C
Number of Cores 8
Sold by Metre No
Twisted pair cabling (part 1) Yes (1)
Type Data Cable

Reviews

Be the first to submit a review

Trustpilot