Bedea 39310583 Data Cable CAT 6A U/UTP Grey 305m

Image Representative of Range

Bedea 39310583 Data Cable CAT 6A U/UTP Grey 305m

MPN
39310583
Brand
Bedea
EAN-13
4024608071015
Order Code
08-5524
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £370.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Bedea 39310583 data cable is a CAT 6A U/UTP type that comes in grey and measures 305 metres. It is designed for high-speed data transmission, supporting up to 10 Gbps over Ethernet networks. Ideal for both residential and commercial settings, it ensures reliable and fast connectivity.
Colour Grey
Length 305m
LAN Category CAT 6A
Shielding U/UTP
AWG 23
Cable Diameter 7mm
Halogen-free Yes
Insulation Material Polyolefin
Min. temperature range (fixed installation) -20°C
Number of Cores 8
Sold by Metre No
Twisted pair cabling (part 1) Yes (1)
Type Data Cable

Reviews

Be the first to submit a review

Trustpilot