Beaker - Euro Design, Polypropylene, 50 x 5ml.

Rapid Brand: Rapid

50ml beaker made of premium quality, translucent polypropylene plastic. 5ml raised graduations and specifications. Beaker features a tapered spout for easy pouring.

Beaker measures 2.4" tall and 1.7" in diameter. Inner diameter measures 1.6". Microwavable, autoclavable, with superior chemical durability. Can withstand temperatures between -20°C to 135°C.

Eisco Labs proudly manufactures its own products using state-of-the-art equipment, and following the highest standards of quality control.
Each product is carefully designed by a team of laboratory professionals and experienced engineers with quality and durability in mind. They are manufactured with only the highest grade, raw materials and according to international quality standards to ensure that they can withstand use in even the toughest laboratory environments.

Description Image Product Buy Pricing (Ex VAT) Capacity Type Material
Rapid ECH0137A Beaker - Euro Design, Polypropylene, 50 x 5ml
Rapid ECH0137A Beaker - Euro Design, Polypropylene, 50 x 5ml
Standard range
Order code: 22-0212
MPN: ECH0137A

Despatched same day - 10 in stockAdditional quantity lead time 12 weeks
1+ £4.29
Price per unit Ex VAT
50ml Beaker Polypropylene
Rapid ECH0137B Beaker - Euro Design, Polypropylene, 100 x 5ml
Rapid ECH0137B Beaker - Euro Design, Polypropylene, 100 x 5ml
Standard range
Order code: 22-0214
MPN: ECH0137B

Despatched same day - 10 in stockAdditional quantity lead time 12 weeks
1+ £4.42
Price per unit Ex VAT
5ml Beaker Polypropylene
Rapid ECH0137C Beaker - Euro Design, Polypropylene, 250 x 10ml
Rapid ECH0137C Beaker - Euro Design, Polypropylene, 250 x 10ml
Standard range
Order code: 22-0216
MPN: ECH0137C

Despatched same day - 10 in stockAdditional quantity lead time 12 weeks
1+ £7.24
Price per unit Ex VAT
10ml Beaker Polypropylene
Rapid ECH0137D Beaker - Euro Design, Polypropylene, 500 x 10ml
Rapid ECH0137D Beaker - Euro Design, Polypropylene, 500 x 10ml
Standard range
Order code: 22-0217
MPN: ECH0137D

Despatched same day - 10 in stockAdditional quantity lead time 12 weeks
1+ £11.11
Price per unit Ex VAT
10ml Beaker Polypropylene
Rapid ECH0137E Beaker - Euro Design, Polypropylene, 1000 x 20ml
Rapid ECH0137E Beaker - Euro Design, Polypropylene, 1000 x 20ml
Standard range
Order code: 22-0218
MPN: ECH0137E

Despatched same day - 10 in stockAdditional quantity lead time 12 weeks
1+ £9.41
Price per unit Ex VAT
20ml Beaker Polypropylene

Trustpilot