Rapid ECH0137C Beaker - Euro Design, Polypropylene, 250 x 10ml

MPN
ECH0137C
Brand
Rapid
Order Code
22-0216
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 12 weeks

Rapid ECH0137C 250ml Beaker made of translucent polypropylene plastic with 10ml raised graduations and specifications and a tapered spout for easy pouring.

Beaker measures 3.9" tall and 2.8" in diameter. Inner diameter measures 2.7". Microwavable, autoclavable, with superior chemical durability. Can withstand temperatures between -20°C to 135°C.


Type Beaker
Material Polypropylene
Capacity 10ml

Reviews

Be the first to submit a review

Trustpilot