Rapid ECH0137E Beaker - Euro Design, Polypropylene, 1000 x 20ml

MPN
ECH0137E
Brand
Rapid
Order Code
22-0218
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 12 weeks

Rapid ECH0137E 1000ml Beaker is made of premium quality, translucent polypropylene plastic with 20ml raised graduations and specifications and a tapered spout for easy pouring. Beaker measures 5.8"" tall and 4.6"" in diameter. Inner diameter measures 4.4"". Microwavable, autoclavable, with very good chemical resistance. Can withstand temperatures between -20°C to 135°C.
Type Beaker
Material Polypropylene
Capacity 20ml

Reviews

Be the first to submit a review

Trustpilot