Rapid ECH0137A Beaker - Euro Design, Polypropylene, 50 x 5ml

Image Representative of Range

Rapid ECH0137A Beaker - Euro Design, Polypropylene, 50 x 5ml

MPN
ECH0137A
Brand
Rapid
Order Code
22-0212
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 12 weeks

Rapid ECH0137A 50ml Beaker made of premium quality, translucent polypropylene plastic. 5ml raised graduations and specifications and a beaker features a tapered spout for easy pouring.

Beaker measures 2.4" tall and 1.7" in diameter. Inner diameter measures 1.6". Microwavable, autoclavable, with superior chemical durability. Can withstand temperatures between -20°C to 135°C.


Type Beaker
Material Polypropylene
Capacity 50ml

Reviews

Be the first to submit a review

Trustpilot