Rapid ECH0137D Beaker - Euro Design, Polypropylene, 500 x 10ml

MPN
ECH0137D
Brand
Rapid
Order Code
22-0217
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 12 weeks

Rapid ECH0137D 500ml Beaker made of translucent polypropylene plastic with 20ml raised graduations and specifications and a tapered spout for easy pouring.

Beaker measures 4.8" tall and 3.6" in diameter. Inner diameter measures 3.5". Microwavable, autoclavable, with superior chemical durability. Can withstand temperatures between -20°C to 135°C.


Type Beaker
Material Polypropylene
Capacity 10ml

Reviews

Be the first to submit a review

Trustpilot