Rapid ECH0137B Beaker - Euro Design, Polypropylene, 100 x 5ml

MPN
ECH0137B
Brand
Rapid
Order Code
22-0214
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 12 weeks

Rapid ECH0137B 100ml Beaker made of translucent polypropylene plastic with 5ml raised graduations and specifications. The beaker features a tapered spout for easy pouring.

The beaker measures 2.9" tall and 2.2" in diameter. Inner diameter measures 2". Microwavable, autoclavable, with superior chemical durability. Can withstand temperatures between -20°C to 135°C.


Type Beaker
Material Polypropylene
Capacity 5ml

Reviews

Be the first to submit a review

Trustpilot