Basetech STD-150 Hook-and-Loop Cable Tie 150x13mm Black 10 pieces

Image Representative of Range

Basetech STD-150 Hook-and-Loop Cable Tie 150x13mm Black 10 pieces

MPN
STD-150
Brand
Basetech
EAN-13
4016138786880
Order Code
11-4237
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,620 in stock

Basetech STD-150 hook-and-loop cable tie is designed for effective bundling of cables. Measuring 150 mm by 13 mm, these black ties come in packs of 10. They are ideal for organising cables in home or office environments.
Type Hook-and-loop cable tie
Width 13mm
Length 150mm
Colour Black
Dimensions (L x W) 150 mm x 13 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Maximum Temperature +75°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot