Basetech BT-2150820 Button Cell 3V 80mAh High Energy Temperature Stable

Order Code:

08-5385

Brand: Basetech MPN: BT-2150820 EAN-13: 4053199986163
Qty Unit Price (Ex VAT)
10+ £0.731
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
370 available to back orderBack-order availability date - 30/12/2025

The Basetech button cell CR2 016 is a lithium battery with a voltage of 3.0 V and a capacity of 80 mAh. It is often used as a watch battery or in pocket calculators. This reliable power source is ideal for wristwatches and other small electronic devices.
Type CR2 016
Capacity 80mAh
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 20 mm x 1.6 mm
Voltage 3.0V
Weight (Per Battery) 1.6g
Diameter 20mm
Height 1.6mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot