Christmas Opening Hours and Delivery Dates here

Basetech BT-2150821 Button Cell CR2025 3V 160mAh 4Pieces High Energy

Order Code:

08-5386

Brand: Basetech MPN: BT-2150821 EAN-13: 4053199986170

Discontinued


Basetech Button Cell CR 2025 offers 3 V power and a capacity of 160 mAh. This versatile battery is ideal for use in calculators, watches, and small electronic devices. The product package includes four reliable lithium cells, ensuring long-lasting performance in compact gadgets.
Type CR 2025
Capacity 160mAh
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 20 mm x 2.5 mm
Voltage 3V
Weight (Per Battery) 2.4g
Diameter 20mm
Height 2.5mm
Rechargeable No

Trustpilot