Basetech BT-2150820 Button Cell 3V 80mAh High Energy Temperature Stable

MPN
BT-2150820
Brand
Basetech
EAN-13
4053199986163
Order Code
08-5385
Country of Origin
China
Qty Unit Price (Ex VAT)
10+ £0.731
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 355 availableBack-order availability date - 20/07/2026

The Basetech button cell CR2 016 is a lithium battery with a voltage of 3.0 V and a capacity of 80 mAh. It is often used as a watch battery or in pocket calculators. This reliable power source is ideal for wristwatches and other small electronic devices.
Type CR2016
Capacity 80mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 1.6mm
Pack Size 1
Terminal Type Standard
Voltage 3V
Diameter 20mm
Height 1.6mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot