Basetech BT-2141899 LR621 Button Cell 1.5V 6mAh 10Pieces For Watches & More

MPN
BT-2141899
Brand
Basetech
EAN-13
4053199976799
Order Code
08-5382
Country of Origin
China
View Full Product Range (3)

Discontinued


The Basetech LR621 button cell is an alkali-manganese battery with a capacity of 6 mAh and a voltage of 1.5 V. It comes in a pack of 10 pieces and is ideal for use in watches and pocket calculators. This compact and reliable power source is suitable for small electronic devices like wristwatches and calculators.
Type LR621
Capacity 6mAh
Chemistry Alkaline
Dimensions (H x W x D) 6.8 x 2.1mm
Pack Size 10
Terminal Type Standard
Diameter 6.8mm
Height 2.15mm
Voltage 1.5V

Trustpilot