Basetech BT-2266202 LD-12-6 LED Transformer 6W 0.5A 12V Furniture Safe

MPN
BT-2266202
Brand
Basetech
EAN-13
4064161075099
Order Code
08-5403
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 192 in stock

The Basetech LD-12-6 LED transformer provides a constant voltage of 6W with a current of 0.5A. It is suitable for use on furniture and flammable surfaces, ensuring compatibility and safety in various settings. This LED transformer is ideal for powering LED strips and other low-voltage lighting applications.
Type LED transformer
Output Voltage 12V DC
Max Output Power 6W
Input Voltage 240V AC
Connection Screw terminal
Dimensions (L x W x H) 127 x 50 x 12 mm
Height 12mm
Length 127mm
Max. output current 0.5A
Maximum Temperature 40°C
Min. temperature 0°C
Minimum Input Volage 220V AC
Misc Attribute Constant voltage
Output Current 500mA
Test mark SELV class II
Width 50mm

Reviews

Be the first to submit a review

Trustpilot