Basetech 98001c373 Hook-and-Loop Tape 300x20mm Black 1 piece

Image Representative of Range

Basetech 98001c373 Hook-and-Loop Tape 300x20mm Black 1 piece

MPN
98001c373
Brand
Basetech
EAN-13
2050004575170
Order Code
11-4231
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,523 in stock

Basetech Hook-and-loop tape measures 300 mm in length and 20 mm in width, making it ideal for organising cables and securing items. The black strap is easy to adjust and reposition, providing a reliable hold for various needs. Typically used in home, office, or workshop settings, this tape offers versatile applications.
Type Hook & Loop Tape
Width 20mm
Length 300mm
Colour Black
Dimensions (L x W) 300 mm x 20 mm
Hook-and-loop feature with strap
Hook-and-loop technology Hook and loop pad
Tensile strength 300N

Reviews

Be the first to submit a review

Trustpilot