Basetech 1601079 Depth Gauge 150mm Accurate Measurement Tool

MPN
1601079
Brand
Basetech
EAN-13
4016139328874
Order Code
08-5347
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £31.00 £28.75
10+ £27.74
50+ £27.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The Accud 1601079 Depth Gauge is a precision tool with a 150 mm capacity, ideal for accurate depth measurement. Manufactured by Accud, this caliper is essential for engineering and metalworking tasks. It provides reliable measurements for ensuring precise component fitting and quality control.
Type Depth gauge
Accuracy ±0.03mm
Maximum Measurement 100mm
Calibrated to Manufacturer's standards (no certificate)
Length 245mm
Material Stainless steel
Reading 0.02mm
Reading range (max.) 150mm
Weight 0.22kg

Reviews

Be the first to submit a review

Trustpilot