Bahco WBP710 Nail Iron Curved/Flat End SCM440 Steel 710mm Polished

MPN
WBP710
Brand
Bahco
EAN-13
7314150315192
Order Code
01-4549
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £48.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Bahco WBP710 is a premium nail iron measuring 710 mm, designed for durability and efficiency. This tool functions as a chisel, crowbar, and pry bar, making it versatile for various tasks. It is ideal for construction and demolition applications where prying, lifting, and nail removal are required.
Type Pry & Wrecking Bars
Overall Length 704mm
Bar Diameter 17mm
Dim (Ø x L) 17 mm x 704 mm
Material Steel
Material hardness 49 - 52.5
Weight 2050g

Reviews

Be the first to submit a review

Trustpilot