Bahco WBP500 Nail Iron 500mm Octagonal Shank Steel SCM440 with Claw End

MPN
WBP500
Brand
Bahco
EAN-13
7314150315178
Order Code
01-4547
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £32.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bahco's WBP500 is a premium nail iron featuring a chisel and crowbar design, measuring 500 mm. This pry bar is ideal for prying, lifting, and removing nails in various construction and demolition tasks. Designed for durability and efficiency, it is commonly used in professional and DIY settings.
Type Pry & Wrecking Bars
Overall Length 487mm
Bar Diameter 16mm
Dim (Ø x L) 16 mm x 487 mm
Material Steel
Material hardness 49 - 52.5
Weight 790g

Reviews

Be the first to submit a review

Trustpilot