Bahco TAS14H09 Torque Screwdriver 0.45-9Nm Multi-unit ±2%-3% Accurate

MPN
TAS14H09
Brand
Bahco
EAN-13
7314150423200
Order Code
01-4542
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £811.06
10+ £789.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Bahco TAS14H09 torque screwdriver, with a range of 0.45 - 9 Nm, is designed for precision and efficiency. It is ideal for tasks requiring controlled torque applications, ensuring reliable fastening and improved safety. Suitable for use in mechanical and electrical fields, this screwdriver meets the needs of professionals seeking accuracy and durability.
Drive 1/4"
Type Torque screwdriver
Tolerance ± 3%
Torque (max.) 9Nm
Torque (min.) 0.45Nm
Weight 325g

Reviews

Be the first to submit a review

Trustpilot