Bahco SUC-1.0-710 Splitting Axe Composite Handle 1.55kg

MPN
SUC-1.0-710
Brand
Bahco
EAN-13
7314150342068
Order Code
95-2177
Country of Origin
India
  • Not for sale to persons under age of 18 18+

No longer stocked


The Bahco Splitting Axe has a head which is forged from carbon steel and entirely hardened and tempered to 51 HRC. It features a sharpened blade edge and wide, wedge-like cheeks for splitting wood. The handle is made from glass fibre reinforced composite material and has a soft grip with hanging hole.

This Bahco Splitting Axe has the following specification:

Weight: 1.55kg
Length: 710mm


Type Axe
Head Weight 1.55kg
Handle Length 710mm

Trustpilot