Bahco SS001-250 Stainless Steel Central Nut Adjustable Wrench 250mm

MPN
SS001-250
Brand
Bahco
EAN-13
7314150404407
Order Code
01-4535
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £150.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Bahco SS001-250 Shifter is an adjustable wrench designed with a spanner size of 30 mm. Its robust construction makes it ideal for tasks requiring precise adjustments in plumbing or mechanical settings. This tool is crafted with durability in mind, suitable for both professional and DIY applications.
Type Shifter
Overall Length 254mm
Material Stainless steel
Spanner size 30mm
Weight 400g

Reviews

Be the first to submit a review

Trustpilot