Bahco SBS20-14 Combination Spanner 14mm

MPN
SBS20-14
Brand
Bahco
EAN-13
7314153009180
Order Code
95-2121
Country of Origin
Argentina
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

SBS20 series combination spanners are manufactured from high-grade chrome vanadium steel for strength and tolerance.
The small, flat heads and dynamic drive profile are designed for easy access in confined spaces.
Open-end angle 15° , ring end 15° offset,
DIN 3113 / ISO 3318 / ISO 7738.

Size 14mm.
Length 168mm.


Type Combination Spanner
Imperial or Metric Metric
Size 14mm

Reviews

Be the first to submit a review

Trustpilot