Bahco SB7750QR Ratchet 3/8" 200mm Forward/Reverse Durable Design

MPN
SB7750QR
Brand
Bahco
EAN-13
7314150548101
Order Code
01-4521
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £26.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bahco's SB7750QR forward/reverse ratchet features a 3/8-inch drive and a length of 200 mm. This durable tool offers seamless switching between tightening and loosening, making it ideal for automotive and mechanical applications. The Bahco SB7750QR ratchet ensures efficiency and precision in confined spaces.
Type Forward/reverse ratchet
Length 200mm
Downforce 3/8"
Material Steel
Number of Teeth 60
Weight 235g

Reviews

Be the first to submit a review

Trustpilot