Bahco SB6950QRS Ratchet 1/4 120mm Forward/Reverse 1pc(s)

Image Representative of Range

Bahco SB6950QRS Ratchet 1/4" 120mm Forward/Reverse 1pc(s)

MPN
SB6950QRS
Brand
Bahco
EAN-13
7314150548125
Order Code
01-4520
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £23.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bahco SB6950QRS is a forward/reverse ratchet measuring 120 mm with a 1/4" drive. Designed for precision and efficiency, this ratchet allows easy switching between forward and reverse motion. It is ideal for automotive repairs and mechanical maintenance tasks.
Type Forward/reverse ratchet
Length 120mm
Downforce 1/4"
Material Steel
Number of Teeth 60

Reviews

Be the first to submit a review

Trustpilot