Bahco S4RM-16-19 S4RM Series Reversible Ratchet Spanner 16/17/18/19mm

MPN
S4RM-16-19
Brand
Bahco
EAN-13
7314150179961
Order Code
95-2038
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £32.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Bahco S4RM ratcheting spanners are made from top-quality forged steel, nickel and chrome plated in a matt finish for a smooth and secure grip.

Easy to use, these spanners simply grip the nut or bolt being removed or tightened, the ratcheting spanner heads are sized either side of each spanner for the desired size of nut or bolt, just push the direction lever to remove or tighten the nut or bolt with a ratchet action.

They are an ideal option for motor mechanics, as these spanners cover 2 sizes at each end and can be used in awkward places and minimal movement is required to use them.

1 x Bahco S4RM Series Reversible Ratchet Spanner 16/17/18/19mm


Type Spanner
Imperial or Metric Metric

Reviews

Be the first to submit a review

Trustpilot