Bahco PC-24-PLS ProfCut Plasterboard Saw 600mm (24in) 7 TPI

MPN
PC-24-PLS
Brand
Bahco
EAN-13
7311518263508
Order Code
95-1945
Country of Origin
Sweden
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £25.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Bahco ProfCut Plasterboard Hardpoint Handsaw for fine and medium thick materials, specially adapted for mitre guide sawing of coving. Has a two-component handle that provides optimum user comfort.

The shape of the blade provides good rigidity, combining the properties of a tenon saw and a conventional handsaw. Bevel ground universal toothing.

Blade Length: 600mm (24in).
Teeth: 7 TPI.


Type Plasterboard
Length 600mm

Reviews

Be the first to submit a review

Trustpilot