Bahco MTS-8-25-E Reversible Magnetic Tip Auto Pocket Tape 8m/26ft (Width 25mm)

MPN
MTS-8-25-E
Brand
Bahco
EAN-13
7314150119295
Order Code
95-1894
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Measuring Length:

    5m 8m
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £36.69 £26.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Bahco MTS Reversible Magnetic Tip Auto Pocket Tape has a non-reflective, nylon coated, stainless steel blade, with easy-to-read high contrast metric and imperial graduations on both sides of the blade. Its edges have been purposely deburred to help prevent the paint/coating from peeling with time and use. The stainless steel blade is 100% corrosion resistant and can be completely immersed in water for extended periods of time to no ill effect.

Fitted with a magnetic, zero end hook, ideal for working with metal. Its bi-material case is made from impact resistant ABS plastic with an integrated belt clip. The automatic locking system makes it easier to use, the blade stays out until the retraction button is activated.

This Bahco MTS Reversible Magnetic Tip Auto Pocket Tape has the following dimensions:

Blade Length: 8m/26ft
Blade Width: 25mm


Type Tape measure
Measuring Length 8m
Metric or Imperial Both
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Reviews

Be the first to submit a review

Trustpilot