MTS Reversible Magnetic Tip Auto Pocket Tape 5m/16ft (Width 25mm)

Bahco Brand: Bahco

The Bahco MTS Reversible Magnetic Tip Auto Pocket Tape has a non-reflective, nylon coated, stainless steel blade, with easy-to-read high contrast metric and imperial graduations on both sides of the blade. Its edges have been purposely deburred to help prevent the paint/coating from peeling with time and use. The stainless steel blade is 100% corrosion resistant and can be completely immersed in water for extended periods of time to no ill effect.

Fitted with a magnetic, zero end hook, ideal for working with metal. Its bi-material case is made from impact resistant ABS plastic with an integrated belt clip. The automatic locking system makes it easier to use, the blade stays out until the retraction button is activated.

This Bahco MTS Reversible Magnetic Tip Auto Pocket Tape has the following dimensions:

Blade Length: 5m/16ft
Blade Width: 25mm

Description Image Product Buy Pricing (Ex VAT) Measuring Length Type Metric or Imperial Measure Class
Bahco MTS-5-25-E Reversible Magnetic Tip Auto Pocket Tape 5m/16ft (Width 25mm)
Bahco MTS-5-25-E Reversible Magnetic Tip Auto Pocket Tape 5m/16ft (Width 25mm)
Standard range
Order code: 95-1893
MPN: MTS-5-25-E

Despatched within 2 working days - 20 in stock
1+ £29.13
Price per unit Ex VAT
5m Tape measure Both Class 2
Bahco MTS-8-25-E Reversible Magnetic Tip Auto Pocket Tape 8m/26ft (Width 25mm)
Bahco MTS-8-25-E Reversible Magnetic Tip Auto Pocket Tape 8m/26ft (Width 25mm)
Standard range
Order code: 95-1894
MPN: MTS-8-25-E

Despatched within 2 working days - 20 in stock
1+ £36.69
Price per unit Ex VAT
8m Tape measure Both Class 2

Trustpilot