Bahco MTG-3-16 Tape Measure 3m Carbon Steel 1pc

MPN
MTG-3-16
Brand
Bahco
EAN-13
7314150118984
Order Code
01-4488
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The Bahco MTG-3-16 tape measure is a durable tool, made from carbon steel for robustness. It is ideal for precise measuring tasks in construction and carpentry, with a length of 3 metres. The compact design ensures easy portability and storage.
Type Tape measure
Measuring Length 3m
Metric or Imperial Metric
Measure Class Class 2
Calibrated to Manufacturer's standards (no certificate)
Material Carbon steel
Max. reading range 3m

Reviews

Be the first to submit a review

Trustpilot