Bahco HGPS-0.6-360 Standard Hand Axe 800g

MPN
HGPS-0.6-360
Brand
Bahco
EAN-13
7311518123680
Order Code
95-2205
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Head Weight:

    0.8kg 1kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Bahco Standard Hand Axe for DIY and hobby use. Very much an all round general-purpose axe with a thin wide blade for a clean cut.

Fitted with a curved ash handle, secured by a jagged carbon-fibre wedge. There is also a suspension hole for easy storage when not in use.

Handle Length: 360mm
Weight: 800g (1.1/4lb)


Type Axe
Head Weight 0.8kg
Handle Length 360mm

Reviews

Be the first to submit a review

Trustpilot