Standard Hand Axe HGPS 0.6-360 800g

Bahco Brand: Bahco

Bahco Standard Hand Axe for DIY and hobby use. Very much an all round general-purpose axe with a thin wide blade for a clean cut.

Fitted with a curved ash handle, secured by a jagged carbon-fibre wedge. There is also a suspension hole for easy storage when not in use.

Handle Length: 360mm
Weight: 800g (1.1/4lb)

Description Image Product Buy Pricing (Ex VAT) Head Weight Handle Length Type
Bahco HGPS-0.6-360 Standard Hand Axe 800g
Bahco HGPS-0.6-360 Standard Hand Axe 800g
Standard range
Order code: 95-2205
MPN: HGPS-0.6-360

Despatched within 2 working days - 100 in stock
1+ £14.39
Price per unit Ex VAT
0.8kg 360mm Axe
Bahco HGPS-0.8-380 Standard Hand Axe 1kg
Bahco HGPS-0.8-380 Standard Hand Axe 1kg
Standard range
Order code: 95-2206
MPN: HGPS-0.8-380

Despatched within 2 working days - 3 in stock
1+ £17.61
Price per unit Ex VAT
1kg Axe

Trustpilot