Bahco FCP-2.3-860 Felling Axe Hickory Handle 3.0kg (6.6 lb)

MPN
FCP-2.3-860
Brand
Bahco
EAN-13
7311518123994
Order Code
95-1775
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £55.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bahco Felling Axe with a Hickory Handle for felling trees and cutting off branches from felled trees. High-quality, hardened tool steel blade securely fixed to a first-grade hickory handle.

The blade is made of high-quality hardened tool steel according to DIN 7287,Class B, and the blade surface is fine polished in full. The handle, which is marked as professional, is made of first grade white hickory and is pressed into the eye with a black hardened wedge.

Suspension hole for easy to hang storage.

Weight. 6.6 lb. (3.0kg).


Type Axe
Head Weight 3kg

Reviews

Be the first to submit a review

Trustpilot