Bahco CL-1221-SET Blue Chalk, Chalk Line & Line Level Set

MPN
CL-1221-SET
Brand
Bahco
EAN-13
7314150188574
Order Code
95-1654
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £26.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Bahco chalk line set contains the following:

Chalk line (30 metres);
Blue chalk (227g)
Line level.

This Bahco chalk line has a long line of mixed orange nylon and cotton. It has a breaking strain of 16kg and a high chalk retention in the cotton. It can hold 50g of chalk, allowing a long life between refills and has a 3x faster rewind speed compared to other chalk lines. In addition, it features a claw and hook end, and an integrated belt clip. The specially shaped end means the line can be supported, allowing it be used as a plumb bob.


Type Chalk and chalk line
Chalk Line Length 30m
Chalk Weight 227g
Colour Blue

Reviews

Be the first to submit a review

Trustpilot