Bahco BE-9890SL Insulated ERGO™ SLIM Combi Screwdriver Twin Pack

MPN
BE-9890SL
Brand
Bahco
EAN-13
7314150315086
Order Code
95-1876
Country of Origin
Spain
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £29.39 £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Bahco Insulated ERGO™ SLIM Screwdrivers are developed according to the scientific ERGO™ process. Combi insulated screwdriver features 2 tips in one, for slotted and Pozidriv head screws. Tested for work on live equipment, up to 1,000V.

Fitted with a 3-component handle, for maximum user comfort and force transmission. Easy to choose the right tip, with the colour-coded handle and the symbol on the domed end. The blade is made from high-performance alloy steel, with a black finish and entirely hardened. Individually inspected and manufactured according to IEC 60900.

Sizes:

1 x BE-8710SL Screwdriver PZ1/Slotted 5, Length: 80mm
1 x BE-8720SL Screwdriver PZ2/Slotted 6, Length: 100mm


Length 100mm
ESD Safe No
Tip Type Various
Tip Size Various
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot