Bahco BE-8821 ERGO Phillips PZ 2 Screwdriver 3-Component Grip ISO 8764

MPN
BE-8821
Brand
Bahco
EAN-13
7311518292348
Order Code
01-4450
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bahco BE-8821 Phillips screwdriver features a PZ 2 tip for precision in fastening applications. Manufactured by Bahco, it boasts a durable construction suitable for professional and DIY use. Ideal for use with Pozidriv screws, this screwdriver ensures optimal grip and torque.
Length 222mm
ESD Safe No
VDE/1000V Approved No
Dim (L x W) 222 mm x 90 mm
Handle Length 122mm
Handle Ø 27mm
Size PZ 2
Type Phillips screwdriver
Weight 0.08kg
Width 90mm

Reviews

Be the first to submit a review

Trustpilot