Bahco BE-8820S ERGO PZ2 Pozidrive Screwdriver Insulated 1000V Rated

MPN
BE-8820S
Brand
Bahco
EAN-13
7314150048304
Order Code
01-4449
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £13.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bahco BE-8820S Phillips screwdriver PZ 2 is a precision tool designed for effective handling of Pozidriv screws. Manufactured by Bahco, it features an ergonomic handle for enhanced grip and comfort. It is commonly used in professional and home applications for assembling furniture, appliances, and electronic devices.
Length 222mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ2
VDE/1000V Approved Yes
Dim (L x W) 222 mm x 205 mm
Handle Length 122mm
Handle Ø 36mm
Product Type Screwdriver
Size PZ 2
Weight 0.11kg
Width 205mm

Reviews

Be the first to submit a review

Trustpilot