Bahco BE-8811S ERGO™ VDE Insulated Pozi Screwdriver PZ1 x 80mm

MPN
BE-8811S
Brand
Bahco
EAN-13
7314150414710
Order Code
68-4730
Country of Origin
Spain
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    80mm 100mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bahco ERGO™ VDE Insulated Screwdrivers for pozi head screws. Suitable for work on live equipment, up to 1,000V. Its high-quality blade insulation is moulded directly onto the blade. The black oxide finish tip provides higher accuracy.

Fitted with a 3-component handle for maximum user comfort. The soft material with a ridged surface provides superior grip and greater force transmission. It's easy to choose the right tip with the colour coded handle and permanent symbol on the domed end. A flat face prevents the screwdriver from rolling away. There is also an integrated hanging hole for easy storage.

Screwdriver developed according to the scientific ERGO™ process. Individually inspected and manufactured according to IEC 60900, tested in a water bath at 10,000V.

Conforms to: ISO 2380/DIN 5264.


Length 80mm
ESD Safe No
VDE/1000V Approved Yes

Reviews

Be the first to submit a review

Trustpilot